Technical documents
Specifications
Brand
NexperiaPackage Type
SO14
Logic Function
Shift Register
Number of Stages
8
Logic Family
74HC
Mounting Type
Surface Mount
Counter Type
Octal
Operation Mode
Serial to Parallel
Number Of Elements
13
Pin Count
14
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Nexperia 74HC164D,653 8-stage Surface Mount Octal Shift Register 74HC, 14-Pin SO14
Select packaging type
Standard
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Nexperia 74HC164D,653 8-stage Surface Mount Octal Shift Register 74HC, 14-Pin SO14
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaPackage Type
SO14
Logic Function
Shift Register
Number of Stages
8
Logic Family
74HC
Mounting Type
Surface Mount
Counter Type
Octal
Operation Mode
Serial to Parallel
Number Of Elements
13
Pin Count
14