Nexperia 74HC244D,653 Buffer & Line Driver, 3-State, 20-Pin SOIC

RS Stock No.: 136-4867Brand: NexperiaManufacturers Part No.: 74HC244D,653
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Logic Family

74HC

Logic Function

Buffer

Number of Channels per Chip

1

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 15 pF

Dimensions

13 x 7.6 x 2.45mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

15pF

Product details

74HC Family Inverters & Buffers, Nexperia

A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Stock information temporarily unavailable.

P.O.A.

Nexperia 74HC244D,653 Buffer & Line Driver, 3-State, 20-Pin SOIC
Select packaging type

P.O.A.

Nexperia 74HC244D,653 Buffer & Line Driver, 3-State, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74HC

Logic Function

Buffer

Number of Channels per Chip

1

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 15 pF

Dimensions

13 x 7.6 x 2.45mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

15pF

Product details

74HC Family Inverters & Buffers, Nexperia

A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family