Nexperia 74HC259D,653 Octal-Bit 8 Bit Latch, Addressable D Type, CMOS, 16-Pin SO16

RS Stock No.: 219-4262PBrand: NexperiaManufacturers Part No.: 74HC259D,653
brand-logo
View all in Latch ICs

Technical documents

Specifications

Logic Family

74HC

Latch Mode

Addressable

Latching Element

D Type

Number of Elements per Chip

2

Number of Bits

8

Number of Channels per Chip

1

Output Type

CMOS

Package Type

SO16

Pin Count

16

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia 74HC259D,653 Octal-Bit 8 Bit Latch, Addressable D Type, CMOS, 16-Pin SO16
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia 74HC259D,653 Octal-Bit 8 Bit Latch, Addressable D Type, CMOS, 16-Pin SO16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74HC

Latch Mode

Addressable

Latching Element

D Type

Number of Elements per Chip

2

Number of Bits

8

Number of Channels per Chip

1

Output Type

CMOS

Package Type

SO16

Pin Count

16