Technical documents
Specifications
Brand
NexperiaPackage Type
SOIC
Logic Function
Counter
Number of Stages
8
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Down Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.45mm
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Preset Type
Asynchronous, Synchronous
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaPackage Type
SOIC
Logic Function
Counter
Number of Stages
8
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Down Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.45mm
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Preset Type
Asynchronous, Synchronous
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS