Nexperia 74HC4050D,652 Hex-Channel Buffer & Line Driver, 16-Pin SOIC

RS Stock No.: 483-6544Brand: NexperiaManufacturers Part No.: 74HC4050D,652
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Logic Family

HC

Logic Function

Buffer, Converter

Number of Channels per Chip

6

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

85 ns@ 2 V

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

Product details

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Stock information temporarily unavailable.

P.O.A.

Nexperia 74HC4050D,652 Hex-Channel Buffer & Line Driver, 16-Pin SOIC
Select packaging type

P.O.A.

Nexperia 74HC4050D,652 Hex-Channel Buffer & Line Driver, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Logic Family

HC

Logic Function

Buffer, Converter

Number of Channels per Chip

6

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

85 ns@ 2 V

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

Product details

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family