Nexperia 74HC4051D,653 Demultiplexer, 1, Demultiplexer, Multiplexer, 1-of-8, Non-Inverting, 16-Pin SOIC

RS Stock No.: 170-7966Brand: NexperiaManufacturers Part No.: 74HC4051D,653
brand-logo

Technical documents

Specifications

Logic Family

74HC

Logic Function

Demultiplexer, Multiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Pin Count

16

Number of Input Enables per Element

3

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SO

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

P.O.A.

Nexperia 74HC4051D,653 Demultiplexer, 1, Demultiplexer, Multiplexer, 1-of-8, Non-Inverting, 16-Pin SOIC

P.O.A.

Nexperia 74HC4051D,653 Demultiplexer, 1, Demultiplexer, Multiplexer, 1-of-8, Non-Inverting, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74HC

Logic Function

Demultiplexer, Multiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Pin Count

16

Number of Input Enables per Element

3

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SO

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C