Nexperia 74HC4052PW-Q100,11, Decoder, 16-Pin TSSOP

RS Stock No.: 152-6473Brand: NexperiaManufacturers Part No.: 74HC4052PW-Q100,11
brand-logo
View all in Encoder & Decoder ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

11 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.5 V

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

P.O.A.

Nexperia 74HC4052PW-Q100,11, Decoder, 16-Pin TSSOP

P.O.A.

Nexperia 74HC4052PW-Q100,11, Decoder, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

11 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.5 V

Automotive Standard

AEC-Q100