Technical documents
Specifications
Brand
NexperiaPackage Type
SO
Number of Stages
8
Logic Family
74HC
Mounting Type
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.45mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaPackage Type
SO
Number of Stages
8
Logic Family
74HC
Mounting Type
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.45mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C