Nexperia 74HC595PW,112 8-stage Surface Mount Shift Register HC, 16-Pin TSSOP

RS Stock No.: 483-6651Brand: NexperiaManufacturers Part No.: 74HC595PW,112
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 0.95mm

Minimum Operating Temperature

-40 °C

Triggering Type

Positive Edge

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Product details

74HC Family Counters & Shift Registers, Nexperia

A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexperia 74HC595PW,112 8-stage Surface Mount Shift Register HC, 16-Pin TSSOP
Select packaging type

P.O.A.

Nexperia 74HC595PW,112 8-stage Surface Mount Shift Register HC, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 0.95mm

Minimum Operating Temperature

-40 °C

Triggering Type

Positive Edge

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Product details

74HC Family Counters & Shift Registers, Nexperia

A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in