Nexperia 74HC597D,653 8-stage Surface Mount Shift Register 74HC, 16-Pin SOIC

RS Stock No.: 170-8019Brand: NexperiaManufacturers Part No.: 74HC597D,653
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

SO

Logic Function

Shift Register

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Operation Mode

Parallel to Serial

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

P.O.A.

Nexperia 74HC597D,653 8-stage Surface Mount Shift Register 74HC, 16-Pin SOIC

P.O.A.

Nexperia 74HC597D,653 8-stage Surface Mount Shift Register 74HC, 16-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Package Type

SO

Logic Function

Shift Register

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Operation Mode

Parallel to Serial

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C