Nexperia 74HC74D,653 Dual D Type Flip Flop IC, D Type Flip-Flop, 14-Pin SOIC

RS Stock No.: 170-7974Brand: NexperiaManufacturers Part No.: 74HC74D,653
brand-logo
View all in Flip Flop ICs

Technical documents

Specifications

Logic Family

74HC

Logic Function

D Type

Input Type

CMOS

Output Type

D Type Flip-Flop

Output Signal Type

Differential

Triggering Type

Positive Edge

Mounting Type

Surface Mount

Package Type

SO

Pin Count

14

Set/Reset

Reset, Set

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

300 ns @ 50 pF

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm

Stock information temporarily unavailable.

P.O.A.

Nexperia 74HC74D,653 Dual D Type Flip Flop IC, D Type Flip-Flop, 14-Pin SOIC

P.O.A.

Nexperia 74HC74D,653 Dual D Type Flip Flop IC, D Type Flip-Flop, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74HC

Logic Function

D Type

Input Type

CMOS

Output Type

D Type Flip-Flop

Output Signal Type

Differential

Triggering Type

Positive Edge

Mounting Type

Surface Mount

Package Type

SO

Pin Count

14

Set/Reset

Reset, Set

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

300 ns @ 50 pF

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm