Technical documents
Specifications
Brand
NexperiaLogic Function
Inverter Schmitt Trigger
Input Type
Schmitt Trigger
Output Type
Single Ended
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
51 ns @ 50 pF
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Surface Mount
Package Type
SO
Pin Count
14
Logic Family
74HCT
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
5.5 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NexperiaLogic Function
Inverter Schmitt Trigger
Input Type
Schmitt Trigger
Output Type
Single Ended
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
51 ns @ 50 pF
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Surface Mount
Package Type
SO
Pin Count
14
Logic Family
74HCT
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
5.5 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
