Nexperia 74HCT245D,653 18 Bus Transceiver Bus Transceiver, 20-Pin SOIC

RS Stock No.: 170-7986Brand: NexperiaManufacturers Part No.: 74HCT245D,653
brand-logo
View all in Flip Flop ICs

Technical documents

Specifications

Logic Family

74HCT

Logic Function

Bus Transceiver

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

20

Number of Elements per Chip

18

Maximum Propagation Delay Time @ Maximum CL

33 ns @ 50 pF

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

13mm

You may be interested in

P.O.A.

Nexperia 74HCT245D,653 18 Bus Transceiver Bus Transceiver, 20-Pin SOIC

P.O.A.

Nexperia 74HCT245D,653 18 Bus Transceiver Bus Transceiver, 20-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Logic Family

74HCT

Logic Function

Bus Transceiver

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

20

Number of Elements per Chip

18

Maximum Propagation Delay Time @ Maximum CL

33 ns @ 50 pF

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

13mm

You may be interested in