Technical documents
Specifications
Brand
NexperiaPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Thailand
Product details
74HCT Family Analogue Switches, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
You may be interested in


Texas Instruments CD74HCT4051M Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOICBrand: Texas Instruments
P.O.A.Each (In a Tube of 40) (ex VAT)
Texas Instruments CD74HCT4051M96 Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOICBrand: Texas Instruments
P.O.A.Each (On a Reel of 2500) (ex VAT)
Texas Instruments CD74HCT4051M96 Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOICBrand: Texas Instruments
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Nexperia 74HCT4051D,112 Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOIC
1
P.O.A.
Nexperia 74HCT4051D,112 Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
You may be interested in


Texas Instruments CD74HCT4051M Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOICBrand: Texas Instruments
P.O.A.Each (In a Tube of 40) (ex VAT)
Texas Instruments CD74HCT4051M96 Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOICBrand: Texas Instruments
P.O.A.Each (On a Reel of 2500) (ex VAT)
Texas Instruments CD74HCT4051M96 Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOICBrand: Texas Instruments
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
NexperiaPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Thailand
Product details
74HCT Family Analogue Switches, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
You may be interested in


Texas Instruments CD74HCT4051M Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOICBrand: Texas Instruments
P.O.A.Each (In a Tube of 40) (ex VAT)
Texas Instruments CD74HCT4051M96 Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOICBrand: Texas Instruments
P.O.A.Each (On a Reel of 2500) (ex VAT)
Texas Instruments CD74HCT4051M96 Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOICBrand: Texas Instruments
P.O.A.Each (In a Pack of 10) (ex VAT)