Technical documents
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
Demultiplexer, Multiplexer
Demultiplexing Capability
1-of-8
Number of Elements per Chip
1
Pin Count
16
Number of Input Enables per Element
3
Output Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Dimensions
10 x 4 x 1.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
Demultiplexer, Multiplexer
Demultiplexing Capability
1-of-8
Number of Elements per Chip
1
Pin Count
16
Number of Input Enables per Element
3
Output Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Dimensions
10 x 4 x 1.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
