Nexperia 74HCT4094D,118 8-stage Surface Mount Shift Register 74HCT, 16-Pin SOIC

RS Stock No.: 170-8030Brand: NexperiaManufacturers Part No.: 74HCT4094D,118
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

SO

Number of Stages

8

Logic Family

74HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Stock information temporarily unavailable.

P.O.A.

Nexperia 74HCT4094D,118 8-stage Surface Mount Shift Register 74HCT, 16-Pin SOIC

P.O.A.

Nexperia 74HCT4094D,118 8-stage Surface Mount Shift Register 74HCT, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

SO

Number of Stages

8

Logic Family

74HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C