Technical documents
Specifications
Brand
NexperiaLogic Family
HCT
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.45mm
Height
2.45mm
Length
13mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
5.5 V
Country of Origin
Thailand
Product details
74HCT Family Flip-Flops & Latches, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NexperiaLogic Family
HCT
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.45mm
Height
2.45mm
Length
13mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
5.5 V
Country of Origin
Thailand
Product details
74HCT Family Flip-Flops & Latches, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
