Technical documents
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
D Type
Input Type
TTL
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
50 ns @ 50 pF
Dimensions
13 x 7.6 x 2.45mm
Maximum Operating Supply Voltage
5.5 V
Height
2.45mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
13mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
D Type
Input Type
TTL
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
50 ns @ 50 pF
Dimensions
13 x 7.6 x 2.45mm
Maximum Operating Supply Voltage
5.5 V
Height
2.45mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
13mm
