Technical documents
Specifications
Brand
NexperiaLogic Family
HCT
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
53 ns@ 4.5 V
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Height
1.45mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
4.5 V
Product details
74HCT Family Flip-Flops & Latches, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
P.O.A.
Standard
20
P.O.A.
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
20 - 80 | P.O.A. |
100 - 380 | P.O.A. |
400+ | P.O.A. |
Technical documents
Specifications
Brand
NexperiaLogic Family
HCT
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
53 ns@ 4.5 V
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Height
1.45mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
4.5 V
Product details
74HCT Family Flip-Flops & Latches, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS