Nexperia 74LV74D,112 Dual D Type Flip Flop IC, 14-Pin SOIC

RS Stock No.: 791-8816Brand: NexperiaManufacturers Part No.: 74LV74D,112
brand-logo
View all in Flip Flop ICs

Technical documents

Specifications

Logic Family

LV

Logic Function

D Type

Input Type

TTL

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

58 ns@ 2 V

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Width

4mm

Height

1.45mm

Propagation Delay Test Condition

15pF

Minimum Operating Supply Voltage

1 V

Length

8.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

74LV Family, Nexperia

Low-Voltage CMOS logic
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

You may be interested in

P.O.A.

Nexperia 74LV74D,112 Dual D Type Flip Flop IC, 14-Pin SOIC
Select packaging type

P.O.A.

Nexperia 74LV74D,112 Dual D Type Flip Flop IC, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Logic Family

LV

Logic Function

D Type

Input Type

TTL

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

58 ns@ 2 V

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Width

4mm

Height

1.45mm

Propagation Delay Test Condition

15pF

Minimum Operating Supply Voltage

1 V

Length

8.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

74LV Family, Nexperia

Low-Voltage CMOS logic
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

You may be interested in