Technical documents
Specifications
Brand
NexperiaLogic Family
74LVC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
6
IC Type
Buffer & Line Driver IC
Input Type
CMOS
Output Type
Open Drain
Polarity
Non-Inverting
Package Type
TSSOP14
Pin Count
14
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Nexperia 74LVC07APW,118 Hex-Channel Buffer & Line Driver, Open Drain, 14-Pin TSSOP14
Select packaging type
Standard
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Nexperia 74LVC07APW,118 Hex-Channel Buffer & Line Driver, Open Drain, 14-Pin TSSOP14
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaLogic Family
74LVC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
6
IC Type
Buffer & Line Driver IC
Input Type
CMOS
Output Type
Open Drain
Polarity
Non-Inverting
Package Type
TSSOP14
Pin Count
14