Nexperia 74LVC11PW,112, Dual 3-Input AND Logic Gate, 14-Pin TSSOP

RS Stock No.: 165-8698Brand: NexperiaManufacturers Part No.: 74LVC11PW,112
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

2

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

7.2 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Propagation Delay Test Condition

50pF

Length

5.1mm

Country of Origin

Thailand

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Stock information temporarily unavailable.

P.O.A.

Nexperia 74LVC11PW,112, Dual 3-Input AND Logic Gate, 14-Pin TSSOP

P.O.A.

Nexperia 74LVC11PW,112, Dual 3-Input AND Logic Gate, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

2

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

7.2 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Propagation Delay Test Condition

50pF

Length

5.1mm

Country of Origin

Thailand

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family