Nexperia 74LVC126APW,112, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin TSSOP

RS Stock No.: 816-8738Brand: NexperiaManufacturers Part No.: 74LVC126APW,112
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

LVC

Logic Function

Buffer

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

12.6ns

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

+125 °C

Length

5.1mm

Height

0.95mm

Width

4.5mm

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

P.O.A.

Nexperia 74LVC126APW,112, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin TSSOP
Select packaging type

P.O.A.

Nexperia 74LVC126APW,112, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

LVC

Logic Function

Buffer

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

12.6ns

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

+125 °C

Length

5.1mm

Height

0.95mm

Width

4.5mm

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family