Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nexperia 74LVC138AD,112 Multiplexer 3.6 V, 16-Pin SOIC

RS Stock No.: 181-7375Brand: NexperiaManufacturers Part No.: 74LVC138AD,112
brand-logo

Technical documents

Specifications

Pin Count

16

Mounting Type

Surface Mount

Input Signal Type

CMOS, TTL

Package Type

SO

Output Signal Type

Single Ended

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.45mm

Number of Channels per Chip

8

Maximum Operating Temperature

+125 °C

Height

1.45mm

Length

10mm

Maximum Power Dissipation

500 mW

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Nexperia 74LVC138AD,112 Multiplexer 3.6 V, 16-Pin SOIC

P.O.A.

Nexperia 74LVC138AD,112 Multiplexer 3.6 V, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pin Count

16

Mounting Type

Surface Mount

Input Signal Type

CMOS, TTL

Package Type

SO

Output Signal Type

Single Ended

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.45mm

Number of Channels per Chip

8

Maximum Operating Temperature

+125 °C

Height

1.45mm

Length

10mm

Maximum Power Dissipation

500 mW

Country of Origin

Thailand