Technical documents
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 0.95mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.2 V
Country of Origin
China
You may be interested in

Texas Instruments SN74LVC138APWR, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOPBrand: Texas Instruments
P.O.A.Each (On a Reel of 2000) (ex VAT)
Texas Instruments SN74LVC138APW, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOPBrand: Texas Instruments
P.O.A.Each (In a Tube of 90) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Nexperia 74LVC138APW,118, Decoder, 16-Pin TSSOP
1
P.O.A.
Nexperia 74LVC138APW,118, Decoder, 16-Pin TSSOP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Texas Instruments SN74LVC138APWR, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOPBrand: Texas Instruments
P.O.A.Each (On a Reel of 2000) (ex VAT)
Texas Instruments SN74LVC138APW, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOPBrand: Texas Instruments
P.O.A.Each (In a Tube of 90) (ex VAT)
Technical documents
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 0.95mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.2 V
Country of Origin
China
You may be interested in

Texas Instruments SN74LVC138APWR, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOPBrand: Texas Instruments
P.O.A.Each (On a Reel of 2000) (ex VAT)
Texas Instruments SN74LVC138APW, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOPBrand: Texas Instruments
P.O.A.Each (In a Tube of 90) (ex VAT)