Nexperia 74LVC16245ADGG,118, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP

RS Stock No.: 178-7059Brand: NexperiaManufacturers Part No.: 74LVC16245ADGG,118
brand-logo
View all in Bus Transceivers

Technical documents

Specifications

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

CMOS

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

13.8ns

Width

6.2mm

Minimum Operating Temperature

-40 °C

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

12.6mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Country of Origin

China

Product details

74LVC Family Bus Transceivers, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Stock information temporarily unavailable.

P.O.A.

Nexperia 74LVC16245ADGG,118, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP

P.O.A.

Nexperia 74LVC16245ADGG,118, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

CMOS

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

13.8ns

Width

6.2mm

Minimum Operating Temperature

-40 °C

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

12.6mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Country of Origin

China

Product details

74LVC Family Bus Transceivers, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family