Nexperia 74LVC1G00GV,125 2-Input NAND Logic Gate, 5-Pin SC-74A

RS Stock No.: 816-8744Brand: NexperiaManufacturers Part No.: 74LVC1G00GV,125
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-74A

Pin Count

5

Logic Family

LVC

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Length

3.1mm

Height

1mm

Width

1.7mm

Dimensions

3.1 x 1.7 x 1mm

Propagation Delay Test Condition

50pF

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Stock information temporarily unavailable.

P.O.A.

Nexperia 74LVC1G00GV,125 2-Input NAND Logic Gate, 5-Pin SC-74A
Select packaging type

P.O.A.

Nexperia 74LVC1G00GV,125 2-Input NAND Logic Gate, 5-Pin SC-74A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-74A

Pin Count

5

Logic Family

LVC

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Length

3.1mm

Height

1mm

Width

1.7mm

Dimensions

3.1 x 1.7 x 1mm

Propagation Delay Test Condition

50pF

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family