Technical documents
Specifications
Brand
NexperiaLogic Family
LVC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
1
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
5
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
2.5 ns @ 2.7 V
Dimensions
2.25 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74LVC1G/74LVC2G Family
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NexperiaLogic Family
LVC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
1
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
5
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
2.5 ns @ 2.7 V
Dimensions
2.25 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74LVC1G/74LVC2G Family
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS