Nexperia 74LVC1G126GW,125 Buffer & Line Driver, 3-State, 5-Pin TSSOP

RS Stock No.: 510-588Brand: NexperiaManufacturers Part No.: 74LVC1G126GW,125
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Logic Family

LVC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

1

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

2.3 ns @ 2.7 V

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC1G/74LVC2G Family

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

You may be interested in

P.O.A.

Nexperia 74LVC1G126GW,125 Buffer & Line Driver, 3-State, 5-Pin TSSOP

P.O.A.

Nexperia 74LVC1G126GW,125 Buffer & Line Driver, 3-State, 5-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Logic Family

LVC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

1

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

2.3 ns @ 2.7 V

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC1G/74LVC2G Family

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

You may be interested in