Nexperia 74LVC1G157GW,125, Encoder 2, 6-Pin SC-88

RS Stock No.: 816-8769Brand: NexperiaManufacturers Part No.: 74LVC1G157GW
brand-logo
View all in Encoder & Decoder ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Width

1.35mm

Product details

74LVC Family Decoders/Multiplexers, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Stock information temporarily unavailable.

P.O.A.

Nexperia 74LVC1G157GW,125, Encoder 2, 6-Pin SC-88
Select packaging type

P.O.A.

Nexperia 74LVC1G157GW,125, Encoder 2, 6-Pin SC-88
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Width

1.35mm

Product details

74LVC Family Decoders/Multiplexers, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family