Nexperia 74LVC245APW,118, 18 Bus Transceiver, 9-Bit 3-State, 20-Pin TSSOP20

RS Stock No.: 219-4295PBrand: NexperiaManufacturers Part No.: 74LVC245APW,118
brand-logo
View all in Bus Transceivers

Technical documents

Specifications

Logic Family

74LVC

Logic Function

Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

9

Package Type

TSSOP20

Pin Count

20

Output Level

3-State

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia 74LVC245APW,118, 18 Bus Transceiver, 9-Bit 3-State, 20-Pin TSSOP20
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia 74LVC245APW,118, 18 Bus Transceiver, 9-Bit 3-State, 20-Pin TSSOP20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74LVC

Logic Function

Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

9

Package Type

TSSOP20

Pin Count

20

Output Level

3-State