Nexperia 74LVC2G17GW,125, Dual-Channel Non-InvertingSchmitt Trigger Single Ended Buffer, 6-Pin SC-88

RS Stock No.: 165-8572Brand: NexperiaManufacturers Part No.: 74LVC2G17GW
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

LVC

Logic Function

Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

13.1ns

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Length

2.2mm

Country of Origin

Malaysia

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Stock information temporarily unavailable.

P.O.A.

Nexperia 74LVC2G17GW,125, Dual-Channel Non-InvertingSchmitt Trigger Single Ended Buffer, 6-Pin SC-88

P.O.A.

Nexperia 74LVC2G17GW,125, Dual-Channel Non-InvertingSchmitt Trigger Single Ended Buffer, 6-Pin SC-88
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

LVC

Logic Function

Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

13.1ns

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Length

2.2mm

Country of Origin

Malaysia

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family