Nexperia 74LVC541APW,118 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

RS Stock No.: 170-5449Brand: NexperiaManufacturers Part No.: 74LVC541APW,118
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Logic Family

74LVC

Number of Channels per Chip

8

IC Type

Octal Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 50 pF

Dimensions

6.6 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.2 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Nexperia 74LVC541APW,118 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP
Select packaging type

P.O.A.

Nexperia 74LVC541APW,118 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74LVC

Number of Channels per Chip

8

IC Type

Octal Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 50 pF

Dimensions

6.6 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.2 V

Propagation Delay Test Condition

50pF

Country of Origin

China