Technical documents
Specifications
Brand
NexperiaLogic Family
74LVT
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
16
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
48
Input Level
TTL
Output Level
TTL
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
3.5 (High → Low) ns, 4.6 (Low → OFF-State) ns, 5.1 (Off-State → Low) ns, 5.3 (Off-State → High) ns, 5.7 (High → Off-State) ns
Height
1.05mm
Width
6.2mm
Dimensions
12.6 x 6.2 x 1.05mm
Minimum Operating Supply Voltage
2.7 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
12.6mm
Maximum Operating Supply Voltage
3.6 V
Country of Origin
Thailand
Product details
74LVT Family, Nexperia
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVT Family
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaLogic Family
74LVT
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
16
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
48
Input Level
TTL
Output Level
TTL
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
3.5 (High → Low) ns, 4.6 (Low → OFF-State) ns, 5.1 (Off-State → Low) ns, 5.3 (Off-State → High) ns, 5.7 (High → Off-State) ns
Height
1.05mm
Width
6.2mm
Dimensions
12.6 x 6.2 x 1.05mm
Minimum Operating Supply Voltage
2.7 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
12.6mm
Maximum Operating Supply Voltage
3.6 V
Country of Origin
Thailand
Product details
74LVT Family, Nexperia
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL