Nexperia 74LVT16374ADGG,112 16-Bit D Type Flip Flop IC, 3-State, 48-Pin TSSOP

RS Stock No.: 816-8889Brand: NexperiaManufacturers Part No.: 74LVT16374ADGG,112
brand-logo
View all in Flip Flop ICs

Technical documents

Specifications

Logic Family

74LVT

Logic Function

D Type

Input Type

BiCMOS

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Negative Edge, Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Set/Reset

Reset

Number of Elements per Chip

16

Maximum Propagation Delay Time @ Maximum CL

5.6 ns @ 50 pF

Maximum Operating Supply Voltage

3.6 V

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

12.6mm

Height

1.05mm

Width

6.2mm

Minimum Operating Supply Voltage

2.7 V

Propagation Delay Test Condition

50pF

Product details

74LVT Family, Nexperia

Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family

Stock information temporarily unavailable.

P.O.A.

Nexperia 74LVT16374ADGG,112 16-Bit D Type Flip Flop IC, 3-State, 48-Pin TSSOP
Select packaging type

P.O.A.

Nexperia 74LVT16374ADGG,112 16-Bit D Type Flip Flop IC, 3-State, 48-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74LVT

Logic Function

D Type

Input Type

BiCMOS

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Negative Edge, Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Set/Reset

Reset

Number of Elements per Chip

16

Maximum Propagation Delay Time @ Maximum CL

5.6 ns @ 50 pF

Maximum Operating Supply Voltage

3.6 V

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

12.6mm

Height

1.05mm

Width

6.2mm

Minimum Operating Supply Voltage

2.7 V

Propagation Delay Test Condition

50pF

Product details

74LVT Family, Nexperia

Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family