Technical documents
Specifications
Brand
NexperiaDiode Configuration
Single
Maximum Forward Current
215mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
100V
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Nexperia Switching Diode, 215mA 100V, 3-Pin SOT-23 BAS16,235
Select packaging type
Production pack (Reel)
250
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Nexperia Switching Diode, 215mA 100V, 3-Pin SOT-23 BAS16,235
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaDiode Configuration
Single
Maximum Forward Current
215mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
100V
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3