Nexperia Switching Diode, 200mA, 3-Pin SOT-23 (TO-236AB) BAS19,215

RS Stock No.: 725-8641Brand: NexperiaManufacturers Part No.: BAS19,215
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOT-23 (TO-236AB)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1mm

Dimensions

3 x 1.4 x 1mm

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Stock information temporarily unavailable.

P.O.A.

Nexperia Switching Diode, 200mA, 3-Pin SOT-23 (TO-236AB) BAS19,215
Select packaging type

P.O.A.

Nexperia Switching Diode, 200mA, 3-Pin SOT-23 (TO-236AB) BAS19,215
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOT-23 (TO-236AB)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1mm

Dimensions

3 x 1.4 x 1mm

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers