Nexperia Switching Diode, 3-Pin SOT-23 (TO-236AB) BAS21,215

RS Stock No.: 785-414Brand: NexperiaManufacturers Part No.: BAS21,215
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1mm

Dimensions

3 x 1.4 x 1mm

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Stock information temporarily unavailable.

P.O.A.

Nexperia Switching Diode, 3-Pin SOT-23 (TO-236AB) BAS21,215
Select packaging type

P.O.A.

Nexperia Switching Diode, 3-Pin SOT-23 (TO-236AB) BAS21,215
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 80P.O.A.
100 - 380P.O.A.
400 - 980P.O.A.
1000 - 1980P.O.A.
2000+P.O.A.

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1mm

Dimensions

3 x 1.4 x 1mm

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers