Nexperia Switching Diode, 250mA 100V, 2-Pin SOD-323 BAS316,135

RS Stock No.: 181-7330Brand: NexperiaManufacturers Part No.: BAS316,135
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

250mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOD-323

Pin Count

2

Maximum Diode Capacitance

1.5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.8mm

Width

1.35mm

Height

1.1mm

Dimensions

1.8 x 1.35 x 1.1mm

Power Dissipation

400mW

Automotive Standard

AEC-Q101

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Nexperia Switching Diode, 250mA 100V, 2-Pin SOD-323 BAS316,135

P.O.A.

Nexperia Switching Diode, 250mA 100V, 2-Pin SOD-323 BAS316,135
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

250mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOD-323

Pin Count

2

Maximum Diode Capacitance

1.5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.8mm

Width

1.35mm

Height

1.1mm

Dimensions

1.8 x 1.35 x 1.1mm

Power Dissipation

400mW

Automotive Standard

AEC-Q101

Country of Origin

China