Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nexperia Quad Switching Diode, Series, 6-Pin SOT-363 BAV99S,115

RS Stock No.: 509-633Brand: NexperiaManufacturers Part No.: BAV99S,115
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Series

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

SOT-363 (SC-88)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

6

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

1mm

Dimensions

1 x 2.2 x 1.35mm

Country of Origin

Malaysia

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Stock information temporarily unavailable.

P.O.A.

Nexperia Quad Switching Diode, Series, 6-Pin SOT-363 BAV99S,115

P.O.A.

Nexperia Quad Switching Diode, Series, 6-Pin SOT-363 BAV99S,115
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 100P.O.A.
200 - 400P.O.A.
500 - 900P.O.A.
1000 - 1900P.O.A.
2000+P.O.A.

Technical documents

Specifications

Diode Configuration

Series

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

SOT-363 (SC-88)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

6

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

1mm

Dimensions

1 x 2.2 x 1.35mm

Country of Origin

Malaysia

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers