Technical documents
Specifications
Brand
NexperiaDiode Configuration
Series
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOT-363 (SC-88)
Diode Technology
Silicon Junction
Pin Count
6
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
2.2mm
Width
1.35mm
Height
1mm
Dimensions
1 x 2.2 x 1.35mm
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NexperiaDiode Configuration
Series
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOT-363 (SC-88)
Diode Technology
Silicon Junction
Pin Count
6
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
2.2mm
Width
1.35mm
Height
1mm
Dimensions
1 x 2.2 x 1.35mm
Country of Origin
Malaysia