Nexperia BC807-25QB-QZ PNP Transistor, -500 mA, -45 V DFN1110D-3

RS Stock No.: 240-1765Brand: NexperiaManufacturers Part No.: BC807-25QB-QZ
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

DFN1110D-3

Mounting Type

Surface Mount

Minimum DC Current Gain

160

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Nexperia BC807-25QB-QZ PNP Transistor, -500 mA, -45 V DFN1110D-3
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Nexperia BC807-25QB-QZ PNP Transistor, -500 mA, -45 V DFN1110D-3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

DFN1110D-3

Mounting Type

Surface Mount

Minimum DC Current Gain

160