Nexperia BC847C,215 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23

RS Stock No.: 103-7552Brand: NexperiaManufacturers Part No.: BC847C,215
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

420

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Country of Origin

China

Product details

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

You may be interested in
Nexperia BC847C,215 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Nexperia BC847C,215 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23

P.O.A.

Nexperia BC847C,215 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nexperia BC847C,215 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

420

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Country of Origin

China

Product details

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

You may be interested in
Nexperia BC847C,215 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)