Nexperia BC856AQC-QZ PNP Transistor, -100 mA, -65 V DFN1412D-3

RS Stock No.: 243-4426Brand: NexperiaManufacturers Part No.: BC856AQC-QZ
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-65 V

Package Type

DFN1412D-3

Mounting Type

Surface Mount

Minimum DC Current Gain

125

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Nexperia BC856AQC-QZ PNP Transistor, -100 mA, -65 V DFN1412D-3
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Nexperia BC856AQC-QZ PNP Transistor, -100 mA, -65 V DFN1412D-3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-65 V

Package Type

DFN1412D-3

Mounting Type

Surface Mount

Minimum DC Current Gain

125

Number of Elements per Chip

1