Nexperia BC856BW,115 PNP Transistor, -100 mA, -65 V, 3-Pin UMT

RS Stock No.: 380-4934Brand: NexperiaManufacturers Part No.: BC856BW,115
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-65 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

220

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.2 x 1.35mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Small Signal PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

You may be interested in

P.O.A.

Nexperia BC856BW,115 PNP Transistor, -100 mA, -65 V, 3-Pin UMT
Select packaging type

P.O.A.

Nexperia BC856BW,115 PNP Transistor, -100 mA, -65 V, 3-Pin UMT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
50 - 200P.O.A.
250 - 950P.O.A.
1000 - 2450P.O.A.
2500 - 4950P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-65 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

220

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.2 x 1.35mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Small Signal PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

You may be interested in