Nexperia BCM857BS,115 Dual PNP Transistor, -100 mA, -45 V, 6-Pin UMT

RS Stock No.: 509-706Brand: NexperiaManufacturers Part No.: BCM857BS,115
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

200

Transistor Configuration

Isolated

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

175 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

1 x 2.2 x 1.35mm

Country of Origin

Malaysia

Product details

Small Signal PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexperia BCM857BS,115 Dual PNP Transistor, -100 mA, -45 V, 6-Pin UMT

P.O.A.

Nexperia BCM857BS,115 Dual PNP Transistor, -100 mA, -45 V, 6-Pin UMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 80P.O.A.
100 - 380P.O.A.
400 - 980P.O.A.
1000 - 1980P.O.A.
2000+P.O.A.
You may be interested in

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

200

Transistor Configuration

Isolated

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

175 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

1 x 2.2 x 1.35mm

Country of Origin

Malaysia

Product details

Small Signal PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

You may be interested in