Technical documents
Specifications
Brand
NexperiaTransistor Type
PNP
Maximum DC Collector Current
-2 A
Maximum Collector Emitter Voltage
-20 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Minimum DC Current Gain
50
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Nexperia BCP69-16,115 PNP Transistor, -2 A, -20 V SOT-223
Select packaging type
Standard
1
P.O.A.
Nexperia BCP69-16,115 PNP Transistor, -2 A, -20 V SOT-223
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaTransistor Type
PNP
Maximum DC Collector Current
-2 A
Maximum Collector Emitter Voltage
-20 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Minimum DC Current Gain
50
Country of Origin
China