Nexperia BCX53-10,115 PNP Transistor, -1 A, -80 V, 4-Pin UPAK

RS Stock No.: 509-291Brand: NexperiaManufacturers Part No.: BCX53-10,115
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-80 V

Package Type

UPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

1.3 W

Minimum DC Current Gain

63

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

145 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.6 x 4.6 x 2.6mm

Country of Origin

Hong Kong

Product details

General Purpose PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexperia BCX53-10,115 PNP Transistor, -1 A, -80 V, 4-Pin UPAK

P.O.A.

Nexperia BCX53-10,115 PNP Transistor, -1 A, -80 V, 4-Pin UPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 50P.O.A.
100 - 200P.O.A.
250 - 450P.O.A.
500 - 950P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-80 V

Package Type

UPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

1.3 W

Minimum DC Current Gain

63

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

145 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.6 x 4.6 x 2.6mm

Country of Origin

Hong Kong

Product details

General Purpose PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

You may be interested in