Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nexperia, 3.3V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F

RS Stock No.: 792-0936PBrand: NexperiaManufacturers Part No.: BZT52H-B3V3
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

830 mW

Package Type

SOD-123F

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.7 x 1.7 x 1.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0mV/K

Product details

Zener Diodes 830mW, BZT52H Series, Nexperia

General-purpose Zener diodes up to 830mW
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F

Zener Diodes, Nexperia

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia, 3.3V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia, 3.3V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

830 mW

Package Type

SOD-123F

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.7 x 1.7 x 1.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0mV/K

Product details

Zener Diodes 830mW, BZT52H Series, Nexperia

General-purpose Zener diodes up to 830mW
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F

Zener Diodes, Nexperia