Nexperia, 36V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF

RS Stock No.: 788-621Brand: NexperiaManufacturers Part No.: BZV55-C36,115
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

36V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

31.8mV/°C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 500mW, BZV55 Series, Nexperia

NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia

You may be interested in
Diode,Zener,SMT,BZV55C39
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Nexperia, 36V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF
Select packaging type

P.O.A.

Nexperia, 36V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 100P.O.A.
125 - 475P.O.A.
500 - 1225P.O.A.
1250 - 2475P.O.A.
2500+P.O.A.
You may be interested in
Diode,Zener,SMT,BZV55C39
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Nominal Zener Voltage

36V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

31.8mV/°C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 500mW, BZV55 Series, Nexperia

NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia

You may be interested in
Diode,Zener,SMT,BZV55C39
P.O.A.Each (In a Pack of 25) (ex VAT)